onsemi NTB Type N-Channel MOSFET & Diode, 60 A, 100 V Enhancement, 3-Pin TO-263
- RS Stock No.:
- 205-2495
- Mfr. Part No.:
- NTBS9D0N10MC
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 800 units)*
$1,840.80
(exc. GST)
$2,024.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 800 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 800 - 800 | $2.301 | $1,840.80 |
| 1600 - 2400 | $2.244 | $1,795.20 |
| 3200 + | $2.209 | $1,767.20 |
*price indicative
- RS Stock No.:
- 205-2495
- Mfr. Part No.:
- NTBS9D0N10MC
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET & Diode | |
| Channel Type | Type N | |
| Maximum Continuous Drain Current Id | 60A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | NTB | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 9mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 23nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 68W | |
| Maximum Operating Temperature | 150°C | |
| Length | 14.6mm | |
| Standards/Approvals | RoHS | |
| Height | 4.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET & Diode | ||
Channel Type Type N | ||
Maximum Continuous Drain Current Id 60A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series NTB | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 9mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 23nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 68W | ||
Maximum Operating Temperature 150°C | ||
Length 14.6mm | ||
Standards/Approvals RoHS | ||
Height 4.6mm | ||
Automotive Standard No | ||
The ON Semiconductor single N-channel 100V MOSFET uses a completely new technology that provide superior switching performance and higher reliability compared to Silicon. In addition, the low ON resistance and compact chip size ensure low capacitance and gate charge. Consequently, system benefits include highest efficiency, faster operation frequency, increased power density, reduced EMI, and reduced system size.
Continuous Drain Current rating is 60A
Drain to source on resistance rating is 9.0mohm
Low RDS(on) to minimize conduction losses
Optimized switching performance
Low QG and capacitance to minimize driver losses
Industrys lowest Qrr and softest body-diode for superior low noise switching
Lowers switching noise/EMI
High efficiency with lower switching spike and EMI
Package type is D2PAK3
Related links
- onsemi NTB Type N-Channel MOSFET & Diode 100 V Enhancement, 3-Pin TO-263 NTBS9D0N10MC
- onsemi NTB Type N-Channel MOSFET & Diode 1200 V Enhancement, 7-Pin TO-263
- onsemi NTB Type N-Channel MOSFET & Diode 1200 V Enhancement, 7-Pin TO-263 NTBG160N120SC1
- onsemi NTB Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263
- onsemi NTB Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263 NTB004N10G
- onsemi NTB Type N-Channel MOSFET 1200 V Enhancement, 7-Pin TO-263
- onsemi NTB Type N-Channel MOSFET 1200 V Enhancement, 7-Pin TO-263 NTBG040N120SC1
- onsemi NTB Type N-Channel MOSFET 1200 V Enhancement, 7-Pin TO-263
