onsemi NTB Type N-Channel MOSFET, 201 A, 100 V Enhancement, 3-Pin TO-263 NTB004N10G
- RS Stock No.:
- 202-5688
- Mfr. Part No.:
- NTB004N10G
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$63.09
(exc. GST)
$69.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,435 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 195 | $12.618 | $63.09 |
| 200 - 395 | $12.298 | $61.49 |
| 400 + | $12.108 | $60.54 |
*price indicative
- RS Stock No.:
- 202-5688
- Mfr. Part No.:
- NTB004N10G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 201A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | NTB | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 6.82mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 340W | |
| Typical Gate Charge Qg @ Vgs | 175nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | Pb-Free and are RoHS | |
| Length | 10.63mm | |
| Height | 15.88mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 201A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series NTB | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 6.82mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 340W | ||
Typical Gate Charge Qg @ Vgs 175nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals Pb-Free and are RoHS | ||
Length 10.63mm | ||
Height 15.88mm | ||
Automotive Standard No | ||
Related links
- onsemi NTB Type N-Channel MOSFET 100 V Enhancement, 3-Pin TO-263
- onsemi NTB Type N-Channel MOSFET & Diode 100 V Enhancement, 3-Pin TO-263
- onsemi NTB Type N-Channel MOSFET & Diode 100 V Enhancement, 3-Pin TO-263 NTBS9D0N10MC
- onsemi NTB Type N-Channel MOSFET 1200 V Enhancement, 7-Pin TO-263
- onsemi NTB Type N-Channel MOSFET & Diode 1200 V Enhancement, 7-Pin TO-263
- onsemi NTB Type N-Channel MOSFET 1200 V Enhancement, 7-Pin TO-263
- onsemi NTB Type N-Channel MOSFET 1200 V Enhancement, 7-Pin TO-263
- onsemi NTB Type N-Channel MOSFET 150 V Enhancement, 7-Pin TO-263
