onsemi NTMFS N-Channel MOSFET, 54 A, 100 V Enhancement, 5-Pin DFN NTMFS015N10MCLT1G
- RS Stock No.:
- 205-2454
- Mfr. Part No.:
- NTMFS015N10MCLT1G
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 205-2454
- Mfr. Part No.:
- NTMFS015N10MCLT1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 54A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | DFN | |
| Series | NTMFS | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 12.2mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 19nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 79W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Height | 900μm | |
| Width | 5mm | |
| Standards/Approvals | No | |
| Length | 6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 54A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type DFN | ||
Series NTMFS | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 12.2mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 19nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 79W | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Height 900μm | ||
Width 5mm | ||
Standards/Approvals No | ||
Length 6mm | ||
Automotive Standard No | ||
The ON Semiconductor single N-Channel MOSFET has a drain to source voltage rating of 100V and a continuous drain current rating of 57A. This devices is Pb-Free, Halogen Free/BFR Free and are RoHS compliant.
Drain to source on resistance is 12.2mohm
Low RDS(on) to minimize conduction losses
Low QG and capacitance to minimize driver losses
Synchronous rectifier in DC-DC and AC-DC
Small footprint (5x6 mm) for compact design
Motor Drive
Related links
- onsemi NTMFS Type N-Channel MOSFET 100 V Enhancement, 5-Pin DFN
- onsemi NTMFS Type N-Channel MOSFET 40 V Enhancement, 5-Pin DFN-5 NTMFS1D3N04XMT1G
- onsemi NTMFS Type N-Channel MOSFET 60 V Enhancement, 5-Pin DFN
- onsemi NTMFS Type N-Channel MOSFET 60 V Enhancement, 5-Pin DFN
- onsemi NTMFS Type N-Channel MOSFET 40 V Enhancement, 5-Pin DFN
- onsemi NTMFS Type N-Channel MOSFET 40 V Enhancement, 5-Pin DFN
- onsemi NTMFS Type N-Channel MOSFET 60 V Enhancement, 5-Pin DFN
- onsemi NTMFS Type N-Channel MOSFET 60 V Enhancement, 5-Pin DFN
