Vishay EF Series N-Channel MOSFET, 11 A, 600 V Enhancement, 3-Pin TO-252 SIHD250N60EF-GE3

Get a bulk buy discount

Add 10 more to save 35%

View bulk pricing options

Subtotal (1 unit)*

$5.43

(exc. GST)

$5.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$5.43-
10 - 24$3.5235%
25 - 99$1.8565%
100 - 499$1.8066%
500 +$1.7867%

*price indicative

RS Stock No.:
735-240
Mfr. Part No.:
SIHD250N60EF-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

11A

Maximum Drain Source Voltage Vds

600V

Package Type

TO-252

Series

EF Series

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

0.269Ω

Channel Mode

Enhancement

Maximum Power Dissipation Pd

78W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

15nC

Maximum Gate Source Voltage Vgs

30V

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS Compliant

Automotive Standard

No

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy