Vishay SQJA81EP N-Channel MOSFET, 46 A, 80 V Enhancement, 4-Pin SO-8 SQJA81EP-T1_GE3
- RS Stock No.:
- 204-7240
- Mfr. Part No.:
- SQJA81EP-T1_GE3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 20 units)*
$52.92
(exc. GST)
$58.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 23 July 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 740 | $2.646 | $52.92 |
| 760 - 1480 | $2.581 | $51.62 |
| 1500 + | $2.541 | $50.82 |
*price indicative
- RS Stock No.:
- 204-7240
- Mfr. Part No.:
- SQJA81EP-T1_GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 46A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Package Type | SO-8 | |
| Series | SQJA81EP | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 17.3mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Typical Gate Charge Qg @ Vgs | 13nC | |
| Maximum Power Dissipation Pd | 68W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 6.25mm | |
| Height | 1mm | |
| Width | 4.8mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 46A | ||
Maximum Drain Source Voltage Vds 80V | ||
Package Type SO-8 | ||
Series SQJA81EP | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 17.3mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Typical Gate Charge Qg @ Vgs 13nC | ||
Maximum Power Dissipation Pd 68W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Length 6.25mm | ||
Height 1mm | ||
Width 4.8mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- Vishay SQJA81EP Type N-Channel MOSFET 80 V Enhancement, 4-Pin SO-8
- Toshiba TK Type N-Channel MOSFET 80 V EnhancementS4X(S
- Toshiba TK Type N-Channel MOSFET 80 V Enhancement, 3-Pin TO-220
- IXYS Linear Type N-Channel MOSFET 500 V Enhancement, 4-Pin SOT-227 IXTN46N50L
- Infineon CoolMOS C7 Type N-Channel MOSFET 700 V Enhancement, 4-Pin TO-247
- Infineon CoolMOS C7 Type N-Channel MOSFET 700 V Enhancement, 4-Pin TO-247 IPZ65R045C7XKSA1
- IXYS Linear Type N-Channel MOSFET 500 V Enhancement, 4-Pin SOT-227
- Infineon CoolSiC Type N-Channel MOSFET 650 V Enhancement, 4-Pin PG-TO247-4 IMZA65R040M2HXKSA1
