- RS Stock No.:
- 204-7226
- Mfr. Part No.:
- SIHB17N80E-GE3
- Brand:
- Vishay
On back order for despatch 30/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (On a Reel of 1000)
$4.386
(exc. GST)
$4.825
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
1000 - 1000 | $4.386 | $4,386.00 |
2000 - 3000 | $4.276 | $4,276.00 |
4000 + | $4.21 | $4,210.00 |
*price indicative
- RS Stock No.:
- 204-7226
- Mfr. Part No.:
- SIHB17N80E-GE3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
The Vishay E Series Power MOSFET has a low figure-of-merit (FOM) Ron x Qg and a low input capacitance (Ciss).
Ultra low gate charge (Qg)
Avalanche energy rated (UIS)
Avalanche energy rated (UIS)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Channel Type | N |
Maximum Continuous Drain Current | 15 A |
Maximum Drain Source Voltage | 800 V |
Package Type | D2PAK (TO-263) |
Series | SiHB17N80E |
Mounting Type | Surface Mount |
Pin Count | 3 |
Maximum Drain Source Resistance | 0.29 Ω |
Channel Mode | Enhancement |
Maximum Gate Threshold Voltage | 4V |
Number of Elements per Chip | 1 |
Related links
- N-Channel MOSFET, 15 A, 800 V, 3-Pin D2PAK Vishay SIHB17N80E-GE3
- N-Channel MOSFET, 15 A, 800 V, 3-Pin D2PAK Vishay SIHB17N80AE-GE3
- N-Channel MOSFET, 17.4 A, 800 V, 3-Pin D2PAK Vishay SIHB21N80AE-GE3
- N-Channel MOSFET, 13 A, 800 V, 3-Pin D2PAK Vishay SIHB15N80AE-GE3
- Dual N-Channel MOSFET, 21 A, 800 V, 3-Pin D2PAK Vishay SIHB24N80AE-GE3
- N-Channel MOSFET, 4.4 A, 800 V, 3-Pin D2PAK Vishay SIHB5N80AE-GE3
- N-Channel MOSFET, 8 A, 800 V, 3-Pin D2PAK Vishay SIHB11N80AE-GE3
- N-Channel MOSFET, 15 A, 800 V, 3-Pin TO-220AB Vishay SIHP17N80AE-GE3