Vishay SiR104LDP N-Channel MOSFET, 81 A, 100 V Enhancement, 8-Pin SO-8 SiR104LDP-T1-RE3

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

$49.30

(exc. GST)

$54.24

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
20 - 740$2.465$49.30
760 - 1480$2.404$48.08
1500 +$2.367$47.34

*price indicative

Packaging Options:
RS Stock No.:
204-7222
Mfr. Part No.:
SiR104LDP-T1-RE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

81A

Maximum Drain Source Voltage Vds

100V

Package Type

SO-8

Series

SiR104LDP

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

6.1mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

100W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

110nC

Forward Voltage Vf

1.1V

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

150°C

Width

1.12mm

Standards/Approvals

No

Height

6.25mm

Length

5.26mm

Automotive Standard

No

The Vishay N-Channel 100 V (D-S) MOSFET has a very low RDS x Qg figure-of-merit (FOM). It is tuned for the lowest RDS x Qoss FOM.

TrenchFET Gen IV power MOSFET

100 % Rg and UIS tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy