Vishay TrenchFET Gen IV N-Channel MOSFET, 11 A, 45 V Enhancement, 4-Pin SO-8 SIJ150DP-T1-GE3

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
200-6841
Mfr. Part No.:
SIJ150DP-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

11A

Maximum Drain Source Voltage Vds

45V

Package Type

SO-8

Series

TrenchFET Gen IV

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

4.1mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

70nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

65.7W

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.1V

Maximum Operating Temperature

150°C

Length

3.4mm

Height

3.4mm

Width

980μm

Standards/Approvals

No

Automotive Standard

No

The Vishay SIJ150DP-T1-GE3 is a N-channel 45V (D-S) MOSFET.

TrenchFET Gen IV power MOSFET

Very low Qg and Qoss reduce power loss and improve efficiency

Flexible leads provide resilience to mechanical stress

100 % Rg and UIS tested

Qgd/Qgs ratio < 1 optimizes switching characteristics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy