Vishay EF N-Channel Power MOSFET, 18 A, 650 V Enhancement, 3-Pin TO-220AB SIHP186N60EF-GE3
- RS Stock No.:
- 200-6818
- Mfr. Part No.:
- SIHP186N60EF-GE3
- Brand:
- Vishay
This image is representative of the product range
Add 100 more to save $8.70
View bulk pricing optionsSubtotal (1 reel of 50 units)*
$175.40
(exc. GST)
$192.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 900 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 50 - 50 | $3.508 | $175.40 | - |
| 100 - 150 | $3.421 | $171.05 | $8.70 |
| 200 + | $3.368 | $168.40 | $28.00 |
*price indicative
- RS Stock No.:
- 200-6818
- Mfr. Part No.:
- SIHP186N60EF-GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 18A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TO-220AB | |
| Series | EF | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 193mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 156W | |
| Typical Gate Charge Qg @ Vgs | 32nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Width | 4.65mm | |
| Length | 10.52mm | |
| Height | 14.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 18A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TO-220AB | ||
Series EF | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 193mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 156W | ||
Typical Gate Charge Qg @ Vgs 32nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 30V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Width 4.65mm | ||
Length 10.52mm | ||
Height 14.4mm | ||
Automotive Standard No | ||
Vishay Series EF Power MOSFET, 650V Drain Source Voltage, 18A Continuous Drain Current - SIHP186N60EF-GE3
Features and Benefits:
• 18A continuous current supports significant load handling
• 193mΩ Rds(on) reduces conduction losses during operation
• 156W power dissipation allows sustained power handling
• 32nC gate charge facilitates efficient switching control
• 30V gate tolerance permits compatibility with common drivers
Applications
• Suitable for industrial motor drive switching stages
• Used with inverter front-end circuits requiring 650V devices
• Can be used for solid-state relays handling medium currents
• Suitable for power factor correction and EMI-prone systems
What packaging and mounting approach does it require?
How does it behave across extreme temperatures?
What gate driving considerations are necessary?
Is it suitable for automotive electronics?
Related links
- Vishay EF Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
- Vishay EF Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
- Vishay EF Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
- Vishay EF Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 SIHP125N60EF-GE3
- Vishay EF Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 SiHP105N60EF-GE3
- Vishay EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- Vishay EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- Vishay EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 SIHA22N60EF-GE3
