onsemi N-Channel MOSFET, 313 A, 40 V Enhancement, 8-Pin DFN NTMFSC0D9N04CL
- RS Stock No.:
- 195-2664
- Mfr. Part No.:
- NTMFSC0D9N04CL
- Brand:
- onsemi
This image is representative of the product range
Add 750 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$20.78
(exc. GST)
$22.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 24 November 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 740 | $2.078 | $20.78 | - |
| 750 - 1490 | $2.026 | $20.26 | 2% |
| 1500 + | $1.996 | $19.96 | 3% |
*price indicative
- RS Stock No.:
- 195-2664
- Mfr. Part No.:
- NTMFSC0D9N04CL
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 313A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | DFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 850μΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 143nC | |
| Maximum Power Dissipation Pd | 167W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Width | 5mm | |
| Standards/Approvals | No | |
| Height | 950μm | |
| Length | 5.9mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 313A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type DFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 850μΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 143nC | ||
Maximum Power Dissipation Pd 167W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Width 5mm | ||
Standards/Approvals No | ||
Height 950μm | ||
Length 5.9mm | ||
Automotive Standard No | ||
Related links
- onsemi Type N-Channel MOSFET 40 V Enhancement, 8-Pin DFN
- onsemi Type N-Channel MOSFET 40 V Enhancement, 8-Pin DFN NVMFSC0D9N04C
- onsemi Type N-Channel MOSFET 80 V Enhancement, 8-Pin DFN
- onsemi Type N-Channel MOSFET 40 V Enhancement, 8-Pin DFN
- onsemi Type N-Channel MOSFET 40 V Enhancement, 8-Pin DFN
- onsemi Type N-Channel MOSFET 60 V Enhancement, 8-Pin DFN
- onsemi Type N-Channel MOSFET 60 V Enhancement, 8-Pin DFN NVMTS0D7N06CLTXG
- onsemi Type N-Channel MOSFET 80 V Enhancement, 8-Pin DFN NVMTS1D2N08H
