onsemi N-Channel MOSFET, 477 A, 60 V Enhancement, 8-Pin DFN NVMTS0D7N06CLTXG
- RS Stock No.:
- 185-9234
- Mfr. Part No.:
- NVMTS0D7N06CLTXG
- Brand:
- onsemi
This image is representative of the product range
Add 750 more to save $345.00
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$36.89
(exc. GST)
$40.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 748 | $18.445 | $36.89 | - |
| 750 - 1498 | $17.985 | $35.97 | $345.00 |
| 1500 + | $17.715 | $35.43 | $1,095.00 |
*price indicative
- RS Stock No.:
- 185-9234
- Mfr. Part No.:
- NVMTS0D7N06CLTXG
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 477A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | DFN | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 900μΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 225nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 294.6W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Width | 8mm | |
| Standards/Approvals | No | |
| Height | 1.15mm | |
| Length | 8.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 477A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type DFN | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 900μΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 225nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 294.6W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Width 8mm | ||
Standards/Approvals No | ||
Height 1.15mm | ||
Length 8.1mm | ||
Automotive Standard AEC-Q101 | ||
Non Compliant
- COO (Country of Origin):
- PH
Related links
- onsemi Type N-Channel MOSFET 60 V Enhancement, 8-Pin DFN
- onsemi Type N-Channel MOSFET 40 V Enhancement, 8-Pin DFN
- onsemi Type N-Channel MOSFET 80 V Enhancement, 8-Pin DFN
- onsemi Type N-Channel MOSFET 40 V Enhancement, 8-Pin DFN
- onsemi Type N-Channel MOSFET 40 V Enhancement, 8-Pin DFN
- onsemi Type N-Channel MOSFET 40 V Enhancement, 8-Pin DFN NTMFSC0D9N04CL
- onsemi Type N-Channel MOSFET 80 V Enhancement, 8-Pin DFN NVMTS1D2N08H
- onsemi Type N-Channel MOSFET 40 V Enhancement, 8-Pin DFN NVMFSC0D9N04CL
