onsemi FCMT N-Channel MOSFET, 10 A, 650 V Enhancement, 4-Pin PQFN FCMT360N65S3
- RS Stock No.:
- 195-2503
- Mfr. Part No.:
- FCMT360N65S3
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 195-2503
- Mfr. Part No.:
- FCMT360N65S3
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 10A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | PQFN | |
| Series | FCMT | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 360mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 83W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 18nC | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 1.05mm | |
| Width | 8mm | |
| Length | 8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 10A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type PQFN | ||
Series FCMT | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 360mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 83W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 18nC | ||
Maximum Gate Source Voltage Vgs 30V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 1.05mm | ||
Width 8mm | ||
Length 8mm | ||
Automotive Standard No | ||
SUPERFET III MOSFET is ON Semiconductor's brand-new high voltage super-junction(SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This technology is tailored to minimize conduction loss, provide superior switching performance, dv/dt rate and higher avalanche energy. Consequently, SUPERFET III MOSFET is very suitable for the switching power applications such as server/telecom power, adapter and solar inverter applications. The Power88 package is an ultra-slim surface-mount package (1mm high) with a low profile and small footprint (8 * 8 mm2). SUPERFET III MOSFET in a Power88 package offers excellent switching performance due to lower parasitic source inductance and separated power and drive sources.
Related links
- onsemi FCMT Type N-Channel MOSFET 650 V Enhancement, 4-Pin PQFN
- onsemi FCMT Type N-Channel MOSFET 650 V Enhancement, 4-Pin PQFN
- onsemi FCMT Type N-Channel MOSFET 650 V Enhancement, 4-Pin PQFN FCMT125N65S3
- onsemi FCMT Type N-Channel MOSFET 650 V Enhancement, 4-Pin Power88
- onsemi FCMT Type N-Channel MOSFET 650 V Enhancement, 4-Pin Power88 FCMT250N65S3
- onsemi NTMT190N Type N-Channel MOSFET 650 V Enhancement, 4-Pin PQFN
- onsemi NTMT110N Type N-Channel MOSFET 650 V Enhancement, 4-Pin PQFN
- onsemi NTMT090N Type N-Channel MOSFET 650 V Enhancement, 4-Pin PQFN
