onsemi FCMT N-Channel MOSFET, 12 A, 650 V Enhancement, 4-Pin Power88 FCMT250N65S3

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$9,762.00

(exc. GST)

$10,737.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 3,000 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
Saving
3000 - 3000$3.254$9,762.00-
6000 - 9000$3.172$9,516.002%
12000 +$3.123$9,369.004%

*price indicative

RS Stock No.:
178-4241
Mfr. Part No.:
FCMT250N65S3
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

12A

Maximum Drain Source Voltage Vds

650V

Package Type

Power88

Series

FCMT

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

250mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

90W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

24nC

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

30V

Maximum Operating Temperature

150°C

Length

8mm

Width

8mm

Standards/Approvals

No

Height

1.05mm

Automotive Standard

No

COO (Country of Origin):
PH
SUPERFET III MOSFET is ON Semiconductor’s brand−new high voltage super−junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on−resistance and lower gate charge performance. This advanced technology is tailored to minimize conduction loss, provide superior switching performance, and withstand extreme dv/dt rate.

700 V @ TJ = 150 oC

Leadless Ultra-thin SMD package

Kelvin contact

Ultra Low Gate Charge (Typ. Qg = 24 nC)

Low Effective Output Capacitance (Typ. Coss(eff.) = 248 pF)

Optimized Capacitance

Typ. RDS(on) = 210 mΩ

Moisture Sensitivity Level 1 guarantee

Internal Gate Resistance: 0.5 Ω

Benefits:

Higher system reliability at low temperature operation

High power density

Low gate noise and switching loss

Low switching loss

Low switching loss

Lower peak Vds and lower Vgs oscillation

Applications:

Computing

Telecommunication

Industrial

End Products:

Telecom / Server

Adapter

LED Lighting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy