onsemi NTHL N-Channel MOSFET, 75 A, 650 V Enhancement, 3-Pin TO-247 NTHL027N65S3HF

This image is representative of the product range

Get a bulk buy discount

Add 60 more to save 2%

View bulk pricing options

Subtotal (1 tube of 30 units)*

$700.86

(exc. GST)

$770.94

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
30 - 30$23.362$700.86-
60 - 90$22.779$683.372%
120 +$22.428$672.843%

*price indicative

RS Stock No.:
195-2496
Mfr. Part No.:
NTHL027N65S3HF
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

75A

Maximum Drain Source Voltage Vds

650V

Package Type

TO-247

Series

NTHL

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

27.4mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

225nC

Maximum Power Dissipation Pd

595W

Forward Voltage Vf

1.3V

Maximum Gate Source Voltage Vgs

30V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Width

4.82mm

Standards/Approvals

No

Height

20.82mm

Length

15.87mm

Automotive Standard

No

SUPERFET III MOSFET is ON Semiconductor’s brand−new high voltage super−junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on−resistance and lower gate charge performance. This advanced technology is tailored to minimize conduction loss, provide superior switching performance, and withstand extreme dv/dt rate. Consequently, SUPERFET III MOSFET is very suitable for the various power systems for miniaturization and higher efficiency. SUPERFET III FRFET MOSFET’s optimized reverse recovery performance of body diode can remove additional component and improve system reliability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy