Wolfspeed C3M N-Channel MOSFET, 30 A, 1.2 kV Enhancement, 4-Pin TO-247 C3M0075120K

This image is representative of the product range

Get a bulk buy discount

Add 8 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$18.63

(exc. GST)

$20.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 7$18.63-
8 - 14$18.182%
15 +$17.943%

*price indicative

RS Stock No.:
192-3519
Mfr. Part No.:
C3M0075120K
Brand:
Wolfspeed
Find similar products by selecting one or more attributes.
Select all

Brand

Wolfspeed

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

30A

Maximum Drain Source Voltage Vds

1.2kV

Package Type

TO-247

Series

C3M

Mount Type

Through Hole

Pin Count

4

Maximum Drain Source Resistance Rds

75mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

113.6W

Forward Voltage Vf

4.5V

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

-8V, 19V

Typical Gate Charge Qg @ Vgs

53nC

Maximum Operating Temperature

150°C

Height

23.6mm

Length

16.13mm

Standards/Approvals

No

Width

5.21mm

Automotive Standard

No

COO (Country of Origin):
CN
Wolfspeed extends its leadership in SiC technology by introducing advanced SiC MOSFET technology in new low inductance discrete packing. The newly released packages allow engineers to take full advantage of the high-frequency capability of the latest C3MTM planar MOSFET chips. Designers can reduce component-count by moving from silicon-based, three-level topologies to simpler two-level topologies made possible by the improved switching performance. This device features low on-resistance combined with a low gate charge, making it ideally suited for three-phase, bridgeless PFC topologies as well as AC-AC converters and chargers.

Minimum of 1200V Vbr across entire operating temperature range

New low-impedance package with driver source

> 8mm of creepage/clearance between drain and source

High-speed switching with low output capacitance

High blocking voltage with low RDS(on)

Fast intrinsic diode with low reverse recovery (Qrr)

Easy to parallel and simple to drive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy