Wolfspeed C3M N-Channel MOSFET, 30 A, 1.2 kV Enhancement, 3-Pin TO-247 C3M0075120D
- RS Stock No.:
- 192-3523
- Mfr. Part No.:
- C3M0075120D
- Brand:
- Wolfspeed
This image is representative of the product range
Add 8 more to save $5.20
View bulk pricing optionsSubtotal (1 unit)*
$26.88
(exc. GST)
$29.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 55 unit(s) ready to ship from another location
- Plus 103 unit(s) shipping from 24 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 7 | $26.88 | - |
| 8 - 14 | $26.23 | $5.20 |
| 15 + | $25.87 | $15.15 |
*price indicative
- RS Stock No.:
- 192-3523
- Mfr. Part No.:
- C3M0075120D
- Brand:
- Wolfspeed
Select all | Attribute | Value |
|---|---|---|
| Brand | Wolfspeed | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 30A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Package Type | TO-247 | |
| Series | C3M | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 75mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 113.6W | |
| Typical Gate Charge Qg @ Vgs | 54nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | -8V, 19V | |
| Forward Voltage Vf | 4.5V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 5.21mm | |
| Length | 16.13mm | |
| Height | 21.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Wolfspeed | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 30A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Package Type TO-247 | ||
Series C3M | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 75mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 113.6W | ||
Typical Gate Charge Qg @ Vgs 54nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs -8V, 19V | ||
Forward Voltage Vf 4.5V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 5.21mm | ||
Length 16.13mm | ||
Height 21.1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Wolfspeed C3M Type N-Channel MOSFET 1200 V Enhancement, 3-Pin TO-247 C3M0075120D
- Wolfspeed C3M Type N-Channel MOSFET 1200 V Enhancement, 4-Pin TO-247
- Wolfspeed C3M Type N-Channel MOSFET 1200 V Enhancement, 4-Pin TO-247 C3M0075120K
- Wolfspeed C3M Type N-Channel MOSFET 1200 V Enhancement, 7-Pin TO-263
- Wolfspeed C3M Type N-Channel MOSFET 1200 V Enhancement, 7-Pin TO-263 C3M0075120J
- Wolfspeed C3M Type N-Channel MOSFET 900 V Enhancement, 3-Pin TO-247
- Wolfspeed C3M Type N-Channel MOSFET 900 V Enhancement, 3-Pin TO-247
- Wolfspeed C3M Type N-Channel MOSFET 900 V Enhancement, 3-Pin TO-247
