onsemi NTHL N-Channel MOSFET, 36 A, 650 V Enhancement, 3-Pin TO-247 NTHL095N65S3HF
- RS Stock No.:
- 189-0439
- Mfr. Part No.:
- NTHL095N65S3HF
- Brand:
- onsemi
This image is representative of the product range
Supply shortage
Due to a global supply shortage, we don't know when this will be back in stock.
- RS Stock No.:
- 189-0439
- Mfr. Part No.:
- NTHL095N65S3HF
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 36A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TO-247 | |
| Series | NTHL | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 95mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 66nC | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Forward Voltage Vf | 1.3V | |
| Maximum Power Dissipation Pd | 272W | |
| Maximum Operating Temperature | 150°C | |
| Height | 20.82mm | |
| Standards/Approvals | No | |
| Length | 15.87mm | |
| Width | 4.82mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 36A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TO-247 | ||
Series NTHL | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 95mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 66nC | ||
Maximum Gate Source Voltage Vgs 30V | ||
Forward Voltage Vf 1.3V | ||
Maximum Power Dissipation Pd 272W | ||
Maximum Operating Temperature 150°C | ||
Height 20.82mm | ||
Standards/Approvals No | ||
Length 15.87mm | ||
Width 4.82mm | ||
Automotive Standard No | ||
SUPERFET III MOSFET is ON Semiconductors brand-new high voltage super-junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on-resistance and lower gate charge performance. This advanced technology is tailored to minimize conduction loss, provide superior switching performance, and withstand extreme dv/dt rate. Consequently, SUPERFET III MOSFET is very suitable for the various power systems for miniaturization and higher efficiency. SUPERFET III FRFET MOSFETs optimized reverse recovery performance of body diode can remove additional component and improve system reliability.
700 V @ TJ = 150 °C
Ultra Low Gate Charge (Typ. Qg = 66 nC)
Low Effective Output Capacitance (Typ. Coss(eff.) = 569 pF)
Excellent body diode performance (low Qrr, robust body diode)
Optimized Capacitance
Typ. RDS(on) = 78 mΩ
Benefits
Lower peak Vds and lower Vgs oscillation
Higher system reliability in LLC and Phase shift full bridge circuit
Lower switching loss
Higher system reliability at low temperature operation
Applications
Telecommunication
Cloud system
Industrial
End Products
Telecom power
Server power
EV charger
Solar / UPS
Related links
- onsemi NTHL Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- onsemi NTHL Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- onsemi NTHL Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- onsemi NTHL Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- onsemi NTHL Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- onsemi NTHL Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- onsemi NTHL Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- onsemi NTHL Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
