onsemi NVMFS5C406NL N-Channel MOSFET, 362 A, 40 V Enhancement, 5-Pin DFN NVMFS5C406NLT1G
- RS Stock No.:
- 189-0266
- Mfr. Part No.:
- NVMFS5C406NLT1G
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 reel of 1500 units)*
$5,643.00
(exc. GST)
$6,207.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 03 November 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 - 1500 | $3.762 | $5,643.00 |
| 3000 - 4500 | $3.669 | $5,503.50 |
| 6000 + | $3.611 | $5,416.50 |
*price indicative
- RS Stock No.:
- 189-0266
- Mfr. Part No.:
- NVMFS5C406NLT1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 362A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | NVMFS5C406NL | |
| Package Type | DFN | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 1.1mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 149nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 179W | |
| Maximum Operating Temperature | 175°C | |
| Length | 6.1mm | |
| Height | 1.05mm | |
| Width | 5.1mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 362A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series NVMFS5C406NL | ||
Package Type DFN | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 1.1mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 149nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 179W | ||
Maximum Operating Temperature 175°C | ||
Length 6.1mm | ||
Height 1.05mm | ||
Width 5.1mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Related links
- onsemi NVMFS5C406NL Type N-Channel MOSFET 40 V Enhancement, 5-Pin DFN NVMFS5C406NLT1G
- onsemi Type N-Channel MOSFET 40 V Enhancement, 5-Pin DFN
- onsemi NTMFS1D7N Type N-Channel MOSFET 30 V Enhancement, 5-Pin DFN
- onsemi NTMFS005N Type N-Channel MOSFET 100 V Enhancement, 5-Pin DFN
- onsemi NVMFS5H663NL Type N-Channel MOSFET 60 V Enhancement, 5-Pin DFN
- onsemi NVMFS6H800N Type N-Channel MOSFET 80 V Enhancement, 5-Pin DFN
- onsemi NVMFS6H818N Type N-Channel MOSFET 80 V Enhancement, 5-Pin DFN
- onsemi NVMFS6H801N Type N-Channel MOSFET 80 V Enhancement, 5-Pin DFN
