STMicroelectronics STripFET II N-Channel MOSFET, 120 A, 40 V Enhancement, 3-Pin TO-263 STB100NF04T4

This image is representative of the product range

Subtotal (1 pack of 2 units)*

$10.72

(exc. GST)

$11.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 612 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +$5.36$10.72

*price indicative

Packaging Options:
RS Stock No.:
687-5093
Mfr. Part No.:
STB100NF04T4
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

120A

Maximum Drain Source Voltage Vds

40V

Series

STripFET II

Package Type

TO-263

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

5mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-20V, +20V

Maximum Power Dissipation Pd

300W

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

110nC

Forward Voltage Vf

1.3V

Maximum Operating Temperature

175°C

Length

10.4mm

Height

4.6mm

Standards/Approvals

No

Width

9.35mm

Automotive Standard

AEC-Q101

N-Channel STripFET™ II, STMicroelectronics


STripFET™ MOSFETs with a wide breakdown voltage range offer ultra-low gate charge and low on-resistance.

MOSFET Transistors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy