Vishay Common Drain TrenchFET Gen IV 2 N-Channel Power MOSFET, 52 A, 60 V Enhancement, 8-Pin PowerPAK 1212

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
188-4891
Mfr. Part No.:
SiSF20DN-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Power MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

52A

Maximum Drain Source Voltage Vds

60V

Package Type

PowerPAK 1212

Series

TrenchFET Gen IV

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

18mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

69.4W

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

22nC

Transistor Configuration

Common Drain

Maximum Operating Temperature

+150°C

Height

0.75mm

Width

3.4mm

Standards/Approvals

No

Length

3.4mm

Number of Elements per Chip

2

Automotive Standard

No

Common - Drain Dual N-Channel 60 V (S1-S2) MOSFET.

TrenchFET® Gen IV power MOSFET

Very low source-to-source on resistance

Integrated common-drain n-channel MOSFETs in a compact and thermally enhanced package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy