Vishay SiS128LDN N-Channel MOSFET, 33.7 A, 80 V Enhancement, 8-Pin PowerPAK 1212 SiS128LDN-T1-GE3

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
188-4888
Mfr. Part No.:
SiS128LDN-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

33.7A

Maximum Drain Source Voltage Vds

80V

Series

SiS128LDN

Package Type

PowerPAK 1212

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

20.3mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.1V

Maximum Power Dissipation Pd

39W

Typical Gate Charge Qg @ Vgs

20nC

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Height

1.07mm

Width

3.15mm

Length

3.15mm

Automotive Standard

No

N-Channel 80 V (D-S) MOSFET.

TrenchFET® Gen IV power MOSFET

Very low RDS x Qg figure-of-merit (FOM)

Tuned for the lowest RDS x Qoss FOM

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy