Vishay SiHG22N60EF N-Channel MOSFET, 19 A, 600 V Enhancement, 3-Pin TO-247 SIHG22N60EF-GE3

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 25 units)*

$123.45

(exc. GST)

$135.80

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 425 unit(s), ready to ship from another location

Units
Per unit
Per Tube*
25 - 25$4.938$123.45
50 - 75$4.814$120.35
100 +$4.74$118.50

*price indicative

RS Stock No.:
188-4877
Mfr. Part No.:
SIHG22N60EF-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

19A

Maximum Drain Source Voltage Vds

600V

Series

SiHG22N60EF

Package Type

TO-247

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

182mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

30V

Typical Gate Charge Qg @ Vgs

48nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

179W

Maximum Operating Temperature

150°C

Standards/Approvals

No

Width

5.31mm

Height

20.82mm

Length

15.87mm

Automotive Standard

No

EF Series Power MOSFET With Fast Body Diode.

Low figure-of-merit (FOM) Ron x Qg

Low input capacitance (Ciss)

Reduced switching and conduction losses

APPLICATIONS

Server and telecom power supplies

Switch mode power supplies (SMPS)

Power factor correction power supplies (PFC)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy