Vishay SiHB22N60EF N-Channel MOSFET, 19 A, 600 V Enhancement, 3-Pin TO-263 SIHB22N60EF-GE3
- RS Stock No.:
- 188-4872
- Mfr. Part No.:
- SIHB22N60EF-GE3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 tube of 50 units)*
$243.50
(exc. GST)
$268.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 1,000 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | $4.87 | $243.50 |
| 100 - 150 | $4.748 | $237.40 |
| 200 + | $4.675 | $233.75 |
*price indicative
- RS Stock No.:
- 188-4872
- Mfr. Part No.:
- SIHB22N60EF-GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 19A | |
| Maximum Drain Source Voltage Vds | 600V | |
| Package Type | TO-263 | |
| Series | SiHB22N60EF | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 182mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 179W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 48nC | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Height | 4.57mm | |
| Width | 9.65mm | |
| Standards/Approvals | No | |
| Length | 10.41mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 19A | ||
Maximum Drain Source Voltage Vds 600V | ||
Package Type TO-263 | ||
Series SiHB22N60EF | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 182mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 179W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 48nC | ||
Maximum Gate Source Voltage Vgs 30V | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Height 4.57mm | ||
Width 9.65mm | ||
Standards/Approvals No | ||
Length 10.41mm | ||
Automotive Standard No | ||
Related links
- Vishay SiHB22N60EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-263 SIHB22N60EF-GE3
- Vishay SiHG22N60EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247
- Vishay EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- Vishay SiHP22N60EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220
- Vishay SiHP22N60EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 SIHP22N60EF-GE3
- Vishay SiHG22N60EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-247 SIHG22N60EF-GE3
- Vishay EF Type N-Channel MOSFET 600 V Enhancement, 3-Pin TO-220 SIHA22N60EF-GE3
- Vishay SIHH Type N-Channel MOSFET 600 V Enhancement, 4-Pin PowerPAK 8 x 8 SIHH150N60E-T1-GE3
