onsemi NTGS3443 Type P-Channel MOSFET, 2.2 A, 20 V Enhancement, 6-Pin TSOP NTGS3443T1G
- RS Stock No.:
- 186-8933
- Mfr. Part No.:
- NTGS3443T1G
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-8933
- Mfr. Part No.:
- NTGS3443T1G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 2.2A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | TSOP | |
| Series | NTGS3443 | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 100mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 7.5nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 2W | |
| Maximum Gate Source Voltage Vgs | 12V | |
| Forward Voltage Vf | -1.2V | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.1mm | |
| Height | 1mm | |
| Width | 3mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 2.2A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type TSOP | ||
Series NTGS3443 | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 100mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 7.5nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 2W | ||
Maximum Gate Source Voltage Vgs 12V | ||
Forward Voltage Vf -1.2V | ||
Maximum Operating Temperature 150°C | ||
Length 3.1mm | ||
Height 1mm | ||
Width 3mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Power MOSFET -20V -4.4A 65 mOhm Single P-Channel TSOP-6
Ultra Low RDS(on)
Higher Efficiency Extending Battery Life
Miniature TSOP6 Surface Mount Package
Applications
Power Management in Portable and Battery-Powered Products
End Products
Cellular and Cordless Telephones
PCMCIA Cards
Related links
- onsemi NTGS3443 Type P-Channel MOSFET 20 V Enhancement, 6-Pin TSOP
- onsemi NTF Type P-Channel MOSFET 20 V Enhancement, 6-Pin TSOP
- onsemi NTGS Type P-Channel MOSFET 60 V Enhancement, 6-Pin TSOP
- onsemi NTF Type P-Channel MOSFET 20 V Enhancement, 6-Pin TSOP NTGS3441T1G
- onsemi NTGS Type P-Channel MOSFET 60 V Enhancement, 6-Pin TSOP NTGS5120PT1G
- Infineon Type P-Channel MOSFET 20 V Enhancement, 6-Pin TSOP
- Vishay SQ3493EV Type P-Channel MOSFET 20 V Enhancement, 6-Pin TSOP
- Vishay Si3473CDV Type P-Channel MOSFET 12 V Enhancement, 6-Pin TSOP
