Vishay Si3473CDV Type P-Channel MOSFET, 8 A, 12 V Enhancement, 6-Pin TSOP SI3473CDV-T1-GE3
- RS Stock No.:
- 146-4441
- Mfr. Part No.:
- SI3473CDV-T1-GE3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 146-4441
- Mfr. Part No.:
- SI3473CDV-T1-GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 8A | |
| Maximum Drain Source Voltage Vds | 12V | |
| Package Type | TSOP | |
| Series | Si3473CDV | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 36mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 43nC | |
| Maximum Gate Source Voltage Vgs | 8V | |
| Maximum Power Dissipation Pd | 4.2W | |
| Forward Voltage Vf | -1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.7mm | |
| Standards/Approvals | No | |
| Height | 1mm | |
| Length | 3.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 8A | ||
Maximum Drain Source Voltage Vds 12V | ||
Package Type TSOP | ||
Series Si3473CDV | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 36mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 43nC | ||
Maximum Gate Source Voltage Vgs 8V | ||
Maximum Power Dissipation Pd 4.2W | ||
Forward Voltage Vf -1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Width 1.7mm | ||
Standards/Approvals No | ||
Height 1mm | ||
Length 3.1mm | ||
Automotive Standard No | ||
Halogen-free
TrenchFET® Power MOSFET
PWM Optimized
APPLICATIONS
Load Switch
PA Switch
Related links
- Vishay Si3473CDV Type P-Channel MOSFET 12 V Enhancement, 6-Pin TSOP SI3473CDV-T1-GE3
- Vishay TrenchFET Type P-Channel MOSFET 20 V Enhancement, 6-Pin TSOP
- Vishay TrenchFET Type P-Channel MOSFET 12 V Enhancement, 6-Pin TSOP
- Vishay Si3433CDV Type P-Channel MOSFET 20 V Enhancement, 6-Pin TSOP
- Vishay TrenchFET Type P-Channel MOSFET 80 V Enhancement, 6-Pin TSOP
- Vishay TrenchFET Type P-Channel MOSFET 30 V Enhancement, 6-Pin TSOP
- Vishay Isolated TrenchFET 2 Type P-Channel Power MOSFET 30 V Enhancement, 6-Pin TSOP
- Vishay Dual TrenchFET 2 Type N 3.9 A 6-Pin TSOP
