onsemi Single FDP083N15A 1 N-Channel MOSFET, 117 A, 150 V, 3-Pin TO-220 FDP083N15A-F102
- RS Stock No.:
- 186-7388
- Mfr. Part No.:
- FDP083N15A-F102
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 tube of 50 units)*
$219.50
(exc. GST)
$241.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 250 unit(s) shipping from 26 October 2026
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | $4.39 | $219.50 |
| 100 - 150 | $4.281 | $214.05 |
| 200 + | $4.215 | $210.75 |
*price indicative
- RS Stock No.:
- 186-7388
- Mfr. Part No.:
- FDP083N15A-F102
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 117A | |
| Maximum Drain Source Voltage Vds | 150V | |
| Series | FDP083N15A | |
| Package Type | TO-220 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 8.3mΩ | |
| Maximum Gate Source Voltage Vgs | 30V dc | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 294W | |
| Typical Gate Charge Qg @ Vgs | 64.5nC | |
| Forward Voltage Vf | 1.25V | |
| Transistor Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Length | 10.36mm | |
| Height | 8.78mm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 4.67mm | |
| Number of Elements per Chip | 1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 117A | ||
Maximum Drain Source Voltage Vds 150V | ||
Series FDP083N15A | ||
Package Type TO-220 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 8.3mΩ | ||
Maximum Gate Source Voltage Vgs 30V dc | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 294W | ||
Typical Gate Charge Qg @ Vgs 64.5nC | ||
Forward Voltage Vf 1.25V | ||
Transistor Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Length 10.36mm | ||
Height 8.78mm | ||
Standards/Approvals RoHS Compliant | ||
Width 4.67mm | ||
Number of Elements per Chip 1 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- onsemi Single FDP083N15A 1 Type N-Channel MOSFET 150 V, 3-Pin TO-220 FDP083N15A-F102
- onsemi Digital Transistor N-Channel Through Hole TO-220, 3-Pin
- onsemi Single BS170 1 Type N-Channel Small Signal MOSFET 60 V N, 3-Pin TO-92
- onsemi Single PowerTrench 1 Type N 16 A 8-Pin WDFN FDMC86260
- onsemi Single 1 Type N-Channel MOSFET 30 V Enhancement, 8-Pin SO-8FL NTMFS4936NT1G
- onsemi Single QFET 1 Type N-Channel MOSFET 800 V Enhancement, 3-Pin TO-263 FQB4N80TM
- onsemi Single NTD5C446N 1 Type N-Channel MOSFET 40 V Enhancement, 3-Pin TO-252 NTD5C446NT4G
- onsemi Single QFET 1 Type N-Channel MOSFET 300 V Enhancement, 3-Pin TO-3PN FQA44N30
