onsemi Single FDP083N15A 1 N-Channel MOSFET, 117 A, 150 V, 3-Pin TO-220 FDP083N15A-F102

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$41.65

(exc. GST)

$45.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 280 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 10$8.33$41.65
15 - 20$8.12$40.60
25 +$7.996$39.98

*price indicative

Packaging Options:
RS Stock No.:
186-7931
Mfr. Part No.:
FDP083N15A-F102
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

117A

Maximum Drain Source Voltage Vds

150V

Package Type

TO-220

Series

FDP083N15A

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

8.3mΩ

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.25V

Maximum Power Dissipation Pd

294W

Typical Gate Charge Qg @ Vgs

64.5nC

Maximum Gate Source Voltage Vgs

30V dc

Maximum Operating Temperature

150°C

Transistor Configuration

Single

Length

10.36mm

Height

8.78mm

Width

4.67mm

Standards/Approvals

RoHS Compliant

Number of Elements per Chip

1

Automotive Standard

No

COO (Country of Origin):
CN
This N-Channel MOSFET is produced using an advanced PowerTrench® process that has been tailored to minimize the on-state resistance while maintaining superior switching performance.

RDS(on) = 6.85mΩ ( Typ.)@ VGS = 10V, ID = 75A

Fast Switching Speed

Low Gate Charge, QG = 64.5nC ( Typ.)

High Performance Trench Technology for Extremely Low RDS(on)

High Power and Current Handling Capability

Applications

AC-DC Merchant Power Supply - Servers & Workstations

AC-DC Merchant Power Supply - Desktop PC

Uninterruptible Power Supply

Uninterruptible Power Supply

Other Data Processing

Synchronous Rectification for ATX / Server / Telecom PSU

Battery Protection Circuit

Motor Drives

Uninterruptible Power Supplies

Micro Solar Inverters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy