onsemi N-Channel MOSFET, 30 A, 650 V Enhancement, 3-Pin TO-263 NTB110N65S3HF
- RS Stock No.:
- 186-1500
- Mfr. Part No.:
- NTB110N65S3HF
- Brand:
- onsemi
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$19.62
(exc. GST)
$21.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 29 June 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 198 | $9.81 | $19.62 |
| 200 - 398 | $9.57 | $19.14 |
| 400 + | $9.415 | $18.83 |
*price indicative
- RS Stock No.:
- 186-1500
- Mfr. Part No.:
- NTB110N65S3HF
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 30A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 110mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Maximum Power Dissipation Pd | 240W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.3V | |
| Typical Gate Charge Qg @ Vgs | 62nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 9.65mm | |
| Height | 4.58mm | |
| Length | 10.67mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 30A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 110mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 30V | ||
Maximum Power Dissipation Pd 240W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.3V | ||
Typical Gate Charge Qg @ Vgs 62nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 9.65mm | ||
Height 4.58mm | ||
Length 10.67mm | ||
Automotive Standard No | ||
Non Compliant
Related links
- onsemi Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-263
- onsemi Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- onsemi Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 NTPF110N65S3HF
- onsemi Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 NTP110N65S3HF
- onsemi Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 NVHL110N65S3F
- onsemi NTHL095N Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 NTHL095N65S3H
- onsemi NTHL Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 NTHL110N65S3F
- onsemi NTP095N Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220 NTP095N65S3H
