onsemi NTHL095N N-Channel MOSFET, 30 A, 650 V Enhancement, 3-Pin TO-247 NTHL095N65S3H
- RS Stock No.:
- 221-6716
- Mfr. Part No.:
- NTHL095N65S3H
- Brand:
- onsemi
This image is representative of the product range
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$25.97
(exc. GST)
$28.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 310 left, ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $12.985 | $25.97 | - |
| 10 - 98 | $12.74 | $25.48 | 1% |
| 100 - 248 | $12.515 | $25.03 | 3% |
| 250 - 498 | $12.295 | $24.59 | 5% |
| 500 + | $12.075 | $24.15 | 7% |
*price indicative
- RS Stock No.:
- 221-6716
- Mfr. Part No.:
- NTHL095N65S3H
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 30A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Series | NTHL095N | |
| Package Type | TO-247 | |
| Mount Type | Through Hole | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 95mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 208W | |
| Typical Gate Charge Qg @ Vgs | 58nC | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Maximum Operating Temperature | 175°C | |
| Length | 15.87mm | |
| Width | 4.8mm | |
| Height | 41.34mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 30A | ||
Maximum Drain Source Voltage Vds 650V | ||
Series NTHL095N | ||
Package Type TO-247 | ||
Mount Type Through Hole | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 95mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 208W | ||
Typical Gate Charge Qg @ Vgs 58nC | ||
Maximum Gate Source Voltage Vgs 30V | ||
Maximum Operating Temperature 175°C | ||
Length 15.87mm | ||
Width 4.8mm | ||
Height 41.34mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- onsemi NTHL095N Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- onsemi Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- onsemi NTHL Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- onsemi NTHL Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 NTHL110N65S3F
- onsemi Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247 NVHL110N65S3F
- Toshiba TK090N65Z Type N-Channel MOSFET 650 V EnhancementS1F(S
- Toshiba TK090N65Z Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-247
- onsemi NTH4LN095N Type N-Channel MOSFET 650 V Enhancement, 4-Pin TO-247 NTH4LN095N65S3H
