onsemi N-Channel MOSFET, 40 A, 650 V Enhancement, 3-Pin TO-263
- RS Stock No.:
- 186-1281
- Mfr. Part No.:
- NVB082N65S3F
- Brand:
- onsemi
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-1281
- Mfr. Part No.:
- NVB082N65S3F
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 40A | |
| Maximum Drain Source Voltage Vds | 650V | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 82mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.3V | |
| Maximum Power Dissipation Pd | 313W | |
| Maximum Gate Source Voltage Vgs | 30V | |
| Typical Gate Charge Qg @ Vgs | 81nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 10.67mm | |
| Width | 9.65mm | |
| Height | 4.58mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 40A | ||
Maximum Drain Source Voltage Vds 650V | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 82mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.3V | ||
Maximum Power Dissipation Pd 313W | ||
Maximum Gate Source Voltage Vgs 30V | ||
Typical Gate Charge Qg @ Vgs 81nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 10.67mm | ||
Width 9.65mm | ||
Height 4.58mm | ||
Automotive Standard AEC-Q101 | ||
Non Compliant
SUPERFET® III MOSFET is ON Semiconductors brand−new high voltage super−junction (SJ) MOSFET family that is utilizing charge balance technology for outstanding low on−resistance and lower gate charge performance. This advanced technology is tailored to minimize conduction loss, provide superior switching performance, and withstand extreme dv/dt rate. Consequently, SUPERFET III MOSFET is very suitable for the various power system for miniaturization and higher efficiency. SUPERFET III FRFET® MOSFETs optimized reverse recovery performance of body diode can remove additional component and improve system reliability.
700 V @ TJ = 150°C
Typ. RDS(on) = 64 m
Ultra Low Gate Charge (Typ. Qg = 81 nC)
Low Effective Output Capacitance (Typ. Coss(eff.) = 722 pF)
These Devices are Pb−Free
Typical Applications
Automotive On Board Charger
Automotive DC/DC Converter for HEV
Related links
- onsemi Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-263 NVB082N65S3F
- onsemi Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-263
- onsemi Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-263
- onsemi Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-263
- onsemi Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-263
- onsemi Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-220
- onsemi Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-263 NVB190N65S3F
- onsemi Type N-Channel MOSFET 650 V Enhancement, 3-Pin TO-263 NTB110N65S3HF
