DiodesZetex Isolated 2 N-Channel MOSFET, 10 A, 20 V Enhancement, 6-Pin WDFN DMN2013UFX-7
- RS Stock No.:
- 165-8416
- Mfr. Part No.:
- DMN2013UFX-7
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$1,221.00
(exc. GST)
$1,344.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 17 November 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 3000 | $0.407 | $1,221.00 |
| 6000 - 9000 | $0.396 | $1,188.00 |
| 12000 + | $0.39 | $1,170.00 |
*price indicative
- RS Stock No.:
- 165-8416
- Mfr. Part No.:
- DMN2013UFX-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 10A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | WDFN | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 14mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 8V, -8V | |
| Maximum Power Dissipation Pd | 2.14W | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Transistor Configuration | Isolated | |
| Maximum Operating Temperature | 150°C | |
| Length | 2.1mm | |
| Height | 800μm | |
| Width | 5.1mm | |
| Number of Elements per Chip | 2 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 10A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type WDFN | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 14mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 8V, -8V | ||
Maximum Power Dissipation Pd 2.14W | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Transistor Configuration Isolated | ||
Maximum Operating Temperature 150°C | ||
Length 2.1mm | ||
Height 800μm | ||
Width 5.1mm | ||
Number of Elements per Chip 2 | ||
- COO (Country of Origin):
- CN
N-Channel MOSFET, 12V to 28V, Diodes Inc
MOSFET Transistors, Diodes Inc.
Related links
- DiodesZetex Isolated 2 Type N-Channel MOSFET 20 V Enhancement, 6-Pin WDFN DMN2013UFX-7
- onsemi Isolated 2 Type N-Channel MOSFET 30 V Enhancement, 6-Pin WDFN
- onsemi Isolated 2 Type N-Channel MOSFET 30 V Enhancement, 6-Pin WDFN NTLJD4116NT1G
- DiodesZetex Isolated 2 Type N-Channel MOSFET 20 V Enhancement, 6-Pin SOT-563
- onsemi Isolated μCool 2 Type P 4.6 A 6-Pin WDFN
- DiodesZetex Isolated 2 Type N 3.4 A 6-Pin TSOT
- DiodesZetex Isolated 2 Type N 4.5 A 6-Pin TSOT
- DiodesZetex Isolated 2 Type N 5.2 A 6-Pin TSOT
