DiodesZetex Dual 2 Type P-Channel Power MOSFET, 3.8 A, 20 V Enhancement, 6-Pin UDFN DMP2075UFDB-7
- RS Stock No.:
- 182-6913
- Mfr. Part No.:
- DMP2075UFDB-7
- Brand:
- DiodesZetex
This image is representative of the product range
Add 6000 more to save $36.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$816.00
(exc. GST)
$897.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 22 June 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.272 | $816.00 | - |
| 6000 - 9000 | $0.266 | $798.00 | $36.00 |
| 12000 + | $0.262 | $786.00 | $120.00 |
*price indicative
- RS Stock No.:
- 182-6913
- Mfr. Part No.:
- DMP2075UFDB-7
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | Type P | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 3.8A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | UDFN | |
| Mount Type | Surface | |
| Pin Count | 6 | |
| Maximum Drain Source Resistance Rds | 137mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 8V | |
| Forward Voltage Vf | -0.7V | |
| Maximum Power Dissipation Pd | 1.4W | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 8.8nC | |
| Maximum Operating Temperature | +150°C | |
| Transistor Configuration | Dual | |
| Width | 2.07mm | |
| Length | 2.07mm | |
| Standards/Approvals | J-STD-020, MIL-STD-202, AEC-Q101, RoHS, UL 94V-0 | |
| Height | 550μm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | AEC-Q101, AEC-Q200, AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type Type P | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 3.8A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type UDFN | ||
Mount Type Surface | ||
Pin Count 6 | ||
Maximum Drain Source Resistance Rds 137mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 8V | ||
Forward Voltage Vf -0.7V | ||
Maximum Power Dissipation Pd 1.4W | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 8.8nC | ||
Maximum Operating Temperature +150°C | ||
Transistor Configuration Dual | ||
Width 2.07mm | ||
Length 2.07mm | ||
Standards/Approvals J-STD-020, MIL-STD-202, AEC-Q101, RoHS, UL 94V-0 | ||
Height 550μm | ||
Number of Elements per Chip 2 | ||
Automotive Standard AEC-Q101, AEC-Q200, AEC-Q100 | ||
- COO (Country of Origin):
- CN
Related links
- DiodesZetex Dual 2 Type P-Channel Power MOSFET 20 V Enhancement, 6-Pin UDFN DMP2075UFDB-7
- DiodesZetex Dual 2 Type N 4.6 A 6-Pin TSOT
- DiodesZetex Dual 2 Type P-Channel MOSFET 20 V Enhancement, 6-Pin DFN
- DiodesZetex Dual 2 Type N 4 A 6-Pin TSOT
- DiodesZetex Dual 2 Type P-Channel MOSFET 6-Pin SOT-363
- DiodesZetex Dual 2 Type N-Channel MOSFET 6-Pin UDFN-2020
- DiodesZetex Dual DMP2090UFDB 1 Type P-Channel MOSFET 20 V Enhancement, 6-Pin UDFN
- DiodesZetex Dual DMP Type P-Channel MOSFET 20 V Enhancement, 6-Pin UDFN-2020
