DiodesZetex DMT N-Channel MOSFET, 82 A, 40 V Enhancement, 8-Pin PowerDI5060 DMTH43M8LPS-13
- RS Stock No.:
- 182-7454
- Mfr. Part No.:
- DMTH43M8LPS-13
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$12.84
(exc. GST)
$14.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 16 November 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 620 | $1.284 | $12.84 |
| 630 - 1240 | $1.251 | $12.51 |
| 1250 + | $1.235 | $12.35 |
*price indicative
- RS Stock No.:
- 182-7454
- Mfr. Part No.:
- DMTH43M8LPS-13
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 82A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | PowerDI5060 | |
| Series | DMT | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 5mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 83W | |
| Typical Gate Charge Qg @ Vgs | 38.5nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 175°C | |
| Length | 6mm | |
| Height | 1.05mm | |
| Standards/Approvals | No | |
| Width | 5.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 82A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type PowerDI5060 | ||
Series DMT | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 5mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 83W | ||
Typical Gate Charge Qg @ Vgs 38.5nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 175°C | ||
Length 6mm | ||
Height 1.05mm | ||
Standards/Approvals No | ||
Width 5.1mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- DiodesZetex DMT Type N-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI5060
- DiodesZetex DMT Type N-Channel MOSFET 60 V Enhancement, 8-Pin VDFN
- DiodesZetex DMT Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI3333
- DiodesZetex DMT Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI3333
- DiodesZetex DMT Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI3333
- DiodesZetex DMT Type N-Channel MOSFET 60 V Enhancement, 8-Pin VDFN DMT64M8LCG-7
- DiodesZetex DMT Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI3333 DMT6007LFG-7
- DiodesZetex DMT Type N-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI3333 DMT6015LFVW-7
