DiodesZetex DMP Type P-Channel MOSFET, 21 A, 30 V Enhancement, 8-Pin PowerDI5060 DMP34M4SPS-13
- RS Stock No.:
- 182-7376
- Mfr. Part No.:
- DMP34M4SPS-13
- Brand:
- DiodesZetex
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$13.33
(exc. GST)
$14.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,310 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 620 | $1.333 | $13.33 |
| 630 - 1240 | $1.301 | $13.01 |
| 1250 + | $1.281 | $12.81 |
*price indicative
- RS Stock No.:
- 182-7376
- Mfr. Part No.:
- DMP34M4SPS-13
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 21A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Series | DMP | |
| Package Type | PowerDI5060 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 6mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 3W | |
| Forward Voltage Vf | -1.2V | |
| Typical Gate Charge Qg @ Vgs | 127nC | |
| Maximum Gate Source Voltage Vgs | 25V | |
| Maximum Operating Temperature | 150°C | |
| Width | 5.1mm | |
| Length | 6mm | |
| Standards/Approvals | No | |
| Height | 1.05mm | |
| Automotive Standard | AEC-Q101, AEC-Q200, AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 21A | ||
Maximum Drain Source Voltage Vds 30V | ||
Series DMP | ||
Package Type PowerDI5060 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 6mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 3W | ||
Forward Voltage Vf -1.2V | ||
Typical Gate Charge Qg @ Vgs 127nC | ||
Maximum Gate Source Voltage Vgs 25V | ||
Maximum Operating Temperature 150°C | ||
Width 5.1mm | ||
Length 6mm | ||
Standards/Approvals No | ||
Height 1.05mm | ||
Automotive Standard AEC-Q101, AEC-Q200, AEC-Q100 | ||
- COO (Country of Origin):
- CN
Related links
- DiodesZetex DMP Type P-Channel MOSFET 30 V Enhancement, 8-Pin PowerDI5060
- DiodesZetex DMP Type P-Channel MOSFET 20 V Enhancement, 8-Pin PowerDI5060
- DiodesZetex DMP Type P-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI5060
- DiodesZetex DMP Type P-Channel MOSFET 12 V Enhancement, 8-Pin PowerDI5060-8
- DiodesZetex DMP Type P-Channel MOSFET 12 V Enhancement, 8-Pin PowerDI5060-8 DMP27M1UPSW-13
- DiodesZetex DMP Type P-Channel MOSFET 20 V Enhancement, 8-Pin PowerDI5060 DMP2003UPS-13
- DiodesZetex DMP Type P-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI5060 DMP6050SPS-13
- DiodesZetex DMP32 Type P-Channel MOSFET 30 V Enhancement, 8-Pin PowerDI5060
