DiodesZetex DMP Type P-Channel MOSFET, 5.7 A, 60 V Enhancement, 8-Pin PowerDI5060
- RS Stock No.:
- 182-6921
- Mfr. Part No.:
- DMP6050SPS-13
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 182-6921
- Mfr. Part No.:
- DMP6050SPS-13
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 5.7A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | PowerDI5060 | |
| Series | DMP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 70mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 30nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 2.4W | |
| Forward Voltage Vf | -1.2V | |
| Maximum Operating Temperature | 150°C | |
| Length | 6mm | |
| Standards/Approvals | No | |
| Height | 1.05mm | |
| Width | 5.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 5.7A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type PowerDI5060 | ||
Series DMP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 70mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 30nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 2.4W | ||
Forward Voltage Vf -1.2V | ||
Maximum Operating Temperature 150°C | ||
Length 6mm | ||
Standards/Approvals No | ||
Height 1.05mm | ||
Width 5.1mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
This new generation 60V P-Channel Enhancement Mode MOSFET is designed to minimize RDS(ON) and yet maintain superior switching performance. This device is ideal for use in Notebook battery power management and loadswitch.
Thermally Efficient Package – Cooler Running Applications
High Conversion Efficiency
Low RDS(ON) – Minimizes On-State Losses
Low Input Capacitance
Fast Switching Speed
<1.1mm Package Profile – Ideal for Thin Applications
Lead-free finish
Halogen and Antimony Free. Green Device
Applications
Notebook Battery Power Management
DC-DC Converters
Loadswitch
Related links
- DiodesZetex DMP Type P-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI5060 DMP6050SPS-13
- DiodesZetex DMP Type P-Channel MOSFET 20 V Enhancement, 8-Pin PowerDI5060
- DiodesZetex DMP Type P-Channel MOSFET 30 V Enhancement, 8-Pin PowerDI5060
- DiodesZetex DMP Type P-Channel MOSFET 12 V Enhancement, 8-Pin PowerDI5060-8
- DiodesZetex DMP Type P-Channel MOSFET 12 V Enhancement, 8-Pin PowerDI5060-8 DMP27M1UPSW-13
- DiodesZetex DMP Type P-Channel MOSFET 20 V Enhancement, 8-Pin PowerDI5060 DMP2003UPS-13
- DiodesZetex DMP Type P-Channel MOSFET 30 V Enhancement, 8-Pin PowerDI5060 DMP34M4SPS-13
- DiodesZetex DMP Type P-Channel MOSFET 30 V Enhancement, 8-Pin PowerDI3333
