DiodesZetex DMP32 Type P-Channel MOSFET, 37 A, 30 V Enhancement, 8-Pin PowerDI5060
- RS Stock No.:
- 206-0125
- Mfr. Part No.:
- DMP32M6SPS-13
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 206-0125
- Mfr. Part No.:
- DMP32M6SPS-13
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 37A | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | PowerDI5060 | |
| Series | DMP32 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 3.75mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 158nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 2.3W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | -1.2V | |
| Maximum Operating Temperature | 150°C | |
| Height | 900μm | |
| Length | 6.15mm | |
| Width | 5.15mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 37A | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type PowerDI5060 | ||
Series DMP32 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 3.75mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 158nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 2.3W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf -1.2V | ||
Maximum Operating Temperature 150°C | ||
Height 900μm | ||
Length 6.15mm | ||
Width 5.15mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The DiodesZetex 30V,8 pin P- channel enhancement mode MOSFET is designed to minimize the on-state resistance yet maintain superior switching performance, making it ideal for high-efficiency power management application. Its gate-source voltage is 20V with 1.3 W thermal power dissipation.
High conversion efficiency
Low RDS(ON) – minimizes on state losses
Related links
- DiodesZetex DMP32 Type P-Channel MOSFET 30 V Enhancement, 8-Pin PowerDI5060 DMP32M6SPS-13
- DiodesZetex DMP Type P-Channel MOSFET 20 V Enhancement, 8-Pin PowerDI5060
- DiodesZetex DMP Type P-Channel MOSFET 30 V Enhancement, 8-Pin PowerDI5060
- DiodesZetex Type P-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI5060-8
- DiodesZetex DMP4013 Type P-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI5060
- DiodesZetex Type P-Channel MOSFET 12 V Enhancement, 8-Pin PowerDI5060-8
- DiodesZetex DMP4011 Type P-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI5060
- DiodesZetex DMP4015SPS Type P-Channel MOSFET 40 V Enhancement, 8-Pin PowerDI5060
