DiodesZetex DMP2040USS Type P-Channel MOSFET, 7 A, 20 V Enhancement, 8-Pin SO-8 DMP2040USS-13

This image is representative of the product range

Get a bulk buy discount

Add 650 more to save 2%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$22.90

(exc. GST)

$25.20

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Pack*
Saving
50 - 600$0.458$22.90-
650 - 1200$0.446$22.302%
1250 +$0.439$21.954%

*price indicative

Packaging Options:
RS Stock No.:
182-7049
Mfr. Part No.:
DMP2040USS-13
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Channel Type

Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

7A

Maximum Drain Source Voltage Vds

20V

Package Type

SO-8

Series

DMP2040USS

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

52mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

19nC

Maximum Power Dissipation Pd

1.8W

Maximum Gate Source Voltage Vgs

12V

Minimum Operating Temperature

-55°C

Forward Voltage Vf

-1.2V

Maximum Operating Temperature

150°C

Length

4.95mm

Height

1.5mm

Width

3.9mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN
This new generation MOSFET is designed to minimize the on-state resistance (RDS(ON)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications.

Low On-Resistance

Low Gate Threshold Voltage

Low Input Capacitance

Fast Switching Speed

Low Input/Output Leakage

Totally Lead-Free

Halogen and Antimony Free. “Green” Device.

Applications

Backlighting

Power Management Functions

DC-DC Converters

Related links