DiodesZetex DMP Type P-Channel MOSFET, 7.4 A, 20 V Enhancement, 8-Pin TSSOP DMP2021UTS-13
- RS Stock No.:
- 182-7357
- Mfr. Part No.:
- DMP2021UTS-13
- Brand:
- DiodesZetex
This image is representative of the product range
Add 630 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$9.79
(exc. GST)
$10.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 December 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 620 | $0.979 | $9.79 | - |
| 630 - 1240 | $0.953 | $9.53 | 2% |
| 1250 + | $0.938 | $9.38 | 4% |
*price indicative
- RS Stock No.:
- 182-7357
- Mfr. Part No.:
- DMP2021UTS-13
- Brand:
- DiodesZetex
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 7.4A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Package Type | TSSOP | |
| Series | DMP | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 40mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 1.3W | |
| Forward Voltage Vf | -1.2V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 59nC | |
| Maximum Gate Source Voltage Vgs | 10V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Height | 1.02mm | |
| Length | 4.5mm | |
| Width | 3.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 7.4A | ||
Maximum Drain Source Voltage Vds 20V | ||
Package Type TSSOP | ||
Series DMP | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 40mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 1.3W | ||
Forward Voltage Vf -1.2V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 59nC | ||
Maximum Gate Source Voltage Vgs 10V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Height 1.02mm | ||
Length 4.5mm | ||
Width 3.1mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Related links
- DiodesZetex DMP Type P-Channel MOSFET 20 V Enhancement, 8-Pin TSSOP
- DiodesZetex DMP Type P-Channel MOSFET 20 V Enhancement, 8-Pin PowerDI5060
- DiodesZetex DMP Type P-Channel MOSFET 30 V Enhancement, 8-Pin PowerDI3333
- DiodesZetex DMP Type P-Channel MOSFET 30 V Enhancement, 8-Pin DI5060
- DiodesZetex DMP Type P-Channel MOSFET 60 V Enhancement, 8-Pin SOIC
- DiodesZetex DMP Type P-Channel MOSFET 30 V Enhancement, 8-Pin PowerDI5060
- DiodesZetex DMP Type P-Channel MOSFET 60 V Enhancement, 8-Pin PowerDI5060
- DiodesZetex DMP Type P-Channel MOSFET 12 V Enhancement, 8-Pin PowerDI5060-8
