Toshiba N-Channel MOSFET, 100 mA, 30 V Enhancement, 3-Pin SC-70 SSM3K15AFU,LF(T
- RS Stock No.:
- 182-5542
- Mfr. Part No.:
- SSM3K15AFU,LF(T
- Brand:
- Toshiba
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 100 units)*
$12.80
(exc. GST)
$14.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
- Plus 2,500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 400 | $0.128 | $12.80 |
| 500 - 900 | $0.126 | $12.60 |
| 1000 + | $0.124 | $12.40 |
*price indicative
- RS Stock No.:
- 182-5542
- Mfr. Part No.:
- SSM3K15AFU,LF(T
- Brand:
- Toshiba
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 100mA | |
| Maximum Drain Source Voltage Vds | 30V | |
| Package Type | SC-70 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3.6Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 150mW | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.25mm | |
| Length | 2mm | |
| Standards/Approvals | No | |
| Height | 850μm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 100mA | ||
Maximum Drain Source Voltage Vds 30V | ||
Package Type SC-70 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3.6Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 150mW | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Width 1.25mm | ||
Length 2mm | ||
Standards/Approvals No | ||
Height 850μm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
Toshiba offers an extensive portfolio of low-VDSS and mid/high-VDSS MOSFETs in various circuit configurations and packages, featuring high speed, high performance, low loss, low on-resistance, small packaging, etc. Toshiba has decades of experience in the development and manufacturing of MOSFETs. Its main products include the mid- to high-voltage DTMOS IV Series with a VDSS of 500V to 800V and the low-voltage UMOS Series with a VDSS of 12V to 250V.
Related links
- Toshiba Type N-Channel MOSFET 30 V EnhancementLF(T
- Toshiba Type N-Channel MOSFET 30 V EnhancementF)
- Nexperia NX3008NBKW Type N-Channel MOSFET 30 V Enhancement, 3-Pin SC-70
- Vishay Si1302DL Type N-Channel MOSFET 30 V Enhancement, 3-Pin SC-70
- onsemi NTS4001N N channel-Channel Small Signal MOSFET 30 V Enhancement Mode, 3-Pin SC-70 NTS4001NT1G
- Nexperia NX3008NBKW Type N-Channel MOSFET 30 V Enhancement115
- Vishay Si1302DL Type N-Channel MOSFET 30 V Enhancement, 3-Pin SC-70 SI1302DL-T1-E3
- Nexperia NX3008PBKW Type P-Channel MOSFET 30 V Enhancement, 3-Pin SC-70
