Vishay Single 1 N-Channel Power MOSFET, 10 A, 60 V IRLZ14SPBF
- RS Stock No.:
- 180-8716
- Mfr. Part No.:
- IRLZ14SPBF
- Brand:
- Vishay
This image is representative of the product range
Add 15 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$17.00
(exc. GST)
$18.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 595 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | $3.40 | $17.00 | - |
| 15 - 20 | $3.342 | $16.71 | 1% |
| 25 + | $3.262 | $16.31 | 4% |
*price indicative
- RS Stock No.:
- 180-8716
- Mfr. Part No.:
- IRLZ14SPBF
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | N | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 10A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Mount Type | Through Hole, Surface | |
| Maximum Drain Source Resistance Rds | 0.2Ω | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 43W | |
| Maximum Gate Source Voltage Vgs | 10V | |
| Forward Voltage Vf | 1.6V | |
| Typical Gate Charge Qg @ Vgs | 8.4nC | |
| Maximum Operating Temperature | 175°C | |
| Transistor Configuration | Single | |
| Standards/Approvals | IEC 61249-2-21, RoHS 2002/95/EC | |
| Number of Elements per Chip | 1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type N | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 10A | ||
Maximum Drain Source Voltage Vds 60V | ||
Mount Type Through Hole, Surface | ||
Maximum Drain Source Resistance Rds 0.2Ω | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 43W | ||
Maximum Gate Source Voltage Vgs 10V | ||
Forward Voltage Vf 1.6V | ||
Typical Gate Charge Qg @ Vgs 8.4nC | ||
Maximum Operating Temperature 175°C | ||
Transistor Configuration Single | ||
Standards/Approvals IEC 61249-2-21, RoHS 2002/95/EC | ||
Number of Elements per Chip 1 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Vishay Single 1 Type N-Channel Power MOSFET 60 V IRLZ14SPBF
- Vishay Single 1 Type N-Channel Power MOSFET 60 V TO-220AB
- Vishay Single 1 Type N-Channel Power MOSFET 60 V, 3-Pin TO-263
- Vishay Single 1 Type N-Channel Power MOSFET 60 V TO-220AB IRFZ44RPBF
- Vishay Single 1 Type N-Channel Power MOSFET 60 V, 3-Pin TO-263 IRLZ44SPBF
- Vishay Single 1 Type N-Channel Power MOSFET 500 V TO-220FP
- Vishay Single 1 Type N-Channel Power MOSFET 500 V
- Vishay Single 1 Type N-Channel Power MOSFET 600 V, 3-Pin
