Vishay Single 1 N-Channel Power MOSFET, 3.3 A, 500 V IRFR420APBF

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save $1.68

View bulk pricing options

Subtotal (1 pack of 5 units)*

$17.79

(exc. GST)

$19.57

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,215 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
5 - 15$3.558$17.79-
20 - 35$3.474$17.37$1.68
40 +$3.42$17.10$5.52

*price indicative

RS Stock No.:
180-8724
Mfr. Part No.:
IRFR420APBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Power MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

3.3A

Maximum Drain Source Voltage Vds

500V

Maximum Drain Source Resistance Rds

3Ω

Maximum Gate Source Voltage Vgs

30V

Typical Gate Charge Qg @ Vgs

17nC

Forward Voltage Vf

1.6V

Maximum Power Dissipation Pd

83W

Minimum Operating Temperature

-55°C

Transistor Configuration

Single

Maximum Operating Temperature

150°C

Standards/Approvals

No

Number of Elements per Chip

1

Automotive Standard

No

COO (Country of Origin):
CN

Vishay MOSFET


The Vishay MOSFET is an N-channel is a new age product with a drain-source voltage of 500V and maximum gate-source voltage of 30V. It has a drain-source resistance of 3ohm at a gate-source voltage of 10V. The MOSFET has a maximum power dissipation of 83W. This product has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.

Features and Benefits


• Effective coss specified

• Fully characterized capacitance and avalanche voltage and current

• Halogen and lead (Pb) free component

• Improved gate, avalanche and dynamic dV/dt

• Low gate charge Qg results in simple drive requirement

• Operating temperature ranges between -55°C and 150°

Applications


• High speed power switching

• Switch mode power supply (SMPS)

• Uninterruptible power supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy