Vishay Single 1 N-Channel Power MOSFET, 50 A, 60 V, 3-Pin TO-263 IRLZ44SPBF
- RS Stock No.:
- 180-8368
- Mfr. Part No.:
- IRLZ44SPBF
- Brand:
- Vishay
This image is representative of the product range
Add 250 more to save 10%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$149.95
(exc. GST)
$164.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 50 unit(s), ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 200 | $2.999 | $149.95 | - |
| 250 + | $2.699 | $134.95 | 10% |
*price indicative
- RS Stock No.:
- 180-8368
- Mfr. Part No.:
- IRLZ44SPBF
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Power MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 50A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 0.028Ω | |
| Maximum Gate Source Voltage Vgs | 10V | |
| Typical Gate Charge Qg @ Vgs | 66nC | |
| Forward Voltage Vf | 2.5V | |
| Maximum Power Dissipation Pd | 150W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Transistor Configuration | Single | |
| Standards/Approvals | IEC 61249-2-21, RoHS 2002/95/EC | |
| Number of Elements per Chip | 1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Power MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 50A | ||
Maximum Drain Source Voltage Vds 60V | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 0.028Ω | ||
Maximum Gate Source Voltage Vgs 10V | ||
Typical Gate Charge Qg @ Vgs 66nC | ||
Forward Voltage Vf 2.5V | ||
Maximum Power Dissipation Pd 150W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Transistor Configuration Single | ||
Standards/Approvals IEC 61249-2-21, RoHS 2002/95/EC | ||
Number of Elements per Chip 1 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Vishay Single 1 Type N-Channel Power MOSFET 60 V, 3-Pin TO-263 IRLZ44SPBF
- Vishay Single 1 Type N-Channel Power MOSFET 60 V TO-220AB
- Vishay Single 1 Type N-Channel Power MOSFET 60 V TO-220AB IRFZ44RPBF
- Vishay Single 1 Type N-Channel Power MOSFET 100 V, 3-Pin TO-263
- Vishay Single 1 Type N-Channel Power MOSFET 100 V, 3-Pin TO-263 IRF530SPBF
- Vishay Single 1 Type N-Channel Power MOSFET 200 V TO-263
- Vishay Single 1 Type N-Channel Power MOSFET 200 V TO-263 IRF620SPBF
- Vishay Single 1 Type P-Channel Power MOSFET 60 V TO-263
