Vishay Single 1 Type P-Channel Power MOSFET, 18 A, 50 V TO-220AB IRF9Z30PBF
- RS Stock No.:
- 180-8311
- Mfr. Part No.:
- IRF9Z30PBF
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-8311
- Mfr. Part No.:
- IRF9Z30PBF
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Channel Type | Type P | |
| Product Type | Power MOSFET | |
| Maximum Continuous Drain Current Id | 18A | |
| Maximum Drain Source Voltage Vds | 50V | |
| Package Type | TO-220AB | |
| Maximum Drain Source Resistance Rds | 0.14Ω | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 39nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 74W | |
| Transistor Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Width | 10.52mm | |
| Length | 14.4mm | |
| Height | 6.48mm | |
| Number of Elements per Chip | 1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Channel Type Type P | ||
Product Type Power MOSFET | ||
Maximum Continuous Drain Current Id 18A | ||
Maximum Drain Source Voltage Vds 50V | ||
Package Type TO-220AB | ||
Maximum Drain Source Resistance Rds 0.14Ω | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 39nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 74W | ||
Transistor Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Width 10.52mm | ||
Length 14.4mm | ||
Height 6.48mm | ||
Number of Elements per Chip 1 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Vishay MOSFET
The Vishay MOSFET is a P-channel, TO-220AB package is a new age product with a drain-source voltage of 60V and maximum gate-source voltage of 20V. It has a drain-source resistance of 140mohm at a gate-source voltage of 10V. The MOSFET has a maximum power dissipation of 74W. This product has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.
Features and Benefits
• Advanced process technology
• Fast switching
• Fully avalanched rated
• Halogen and lead (Pb) free component
• Operating temperature ranges between -55°C and 150°C
Applications
• Battery chargers
• Inverters
• Power supplies
• Switching mode power supply (SMPS)
Related links
- Vishay Single 1 Type P-Channel Power MOSFET 50 V TO-220AB
- Vishay Single 1 Type P-Channel Power MOSFET 60 V TO-220AB
- Vishay Single 1 Type P-Channel Power MOSFET 60 V TO-220AB IRF9Z24PBF
- Vishay Single 1 Type P-Channel Power MOSFET 100 V TO-263
- Vishay Single 1 Type P-Channel Power MOSFET 60 V TO-263
- Vishay Single 1 Type P-Channel Power MOSFET 100 V TO-263 IRF9520SPBF
- Vishay Single 1 Type P-Channel Power MOSFET 60 V, 3-Pin
- Vishay Single 1 Type P-Channel Power MOSFET 60 V TO-263 IRF9Z24SPBF
