Vishay Single 1 Type P-Channel Power MOSFET, 11 A, 60 V TO-263 IRF9Z24SPBF

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 50 units)*

$110.75

(exc. GST)

$121.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 50 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
50 - 50$2.215$110.75
100 - 150$2.16$108.00
200 +$2.127$106.35

*price indicative

RS Stock No.:
180-8310
Mfr. Part No.:
IRF9Z24SPBF
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Channel Type

Type P

Product Type

Power MOSFET

Maximum Continuous Drain Current Id

11A

Maximum Drain Source Voltage Vds

60V

Package Type

TO-263

Mount Type

Surface

Maximum Drain Source Resistance Rds

0.28Ω

Maximum Power Dissipation Pd

60W

Typical Gate Charge Qg @ Vgs

19nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Transistor Configuration

Single

Maximum Operating Temperature

175°C

Length

2.79mm

Standards/Approvals

RoHS

Width

10.67mm

Number of Elements per Chip

1

Automotive Standard

No

COO (Country of Origin):
CN
The Vishay IRF9Z24S is a P-channel power MOSFET having drain to source(Vds) voltage of -60V.The gate to source voltage(VGS) is 20V. It is having D2PAK (TO-263) package. It offers drain to source resistance (RDS.) 0.28ohms at 10VGS. Maximum drain current -11A.

Advanced process technology

Surface mount

175 °C operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy