Vishay Dual TrenchFET 2 N-Channel MOSFET, 19.8 A, 20 V Enhancement, 8-Pin SO-8 SI4204DY-T1-GE3
- RS Stock No.:
- 180-8014
- Mfr. Part No.:
- SI4204DY-T1-GE3
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$19.89
(exc. GST)
$21.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 21 June 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 620 | $3.978 | $19.89 |
| 625 - 1245 | $3.884 | $19.42 |
| 1250 + | $3.824 | $19.12 |
*price indicative
- RS Stock No.:
- 180-8014
- Mfr. Part No.:
- SI4204DY-T1-GE3
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 19.8A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Series | TrenchFET | |
| Package Type | SO-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 0.006Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 3.25W | |
| Typical Gate Charge Qg @ Vgs | 30nC | |
| Minimum Operating Temperature | -55°C | |
| Transistor Configuration | Dual | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.05mm | |
| Width | 1.65mm | |
| Height | 1mm | |
| Standards/Approvals | No | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 19.8A | ||
Maximum Drain Source Voltage Vds 20V | ||
Series TrenchFET | ||
Package Type SO-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 0.006Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 3.25W | ||
Typical Gate Charge Qg @ Vgs 30nC | ||
Minimum Operating Temperature -55°C | ||
Transistor Configuration Dual | ||
Maximum Operating Temperature 150°C | ||
Length 3.05mm | ||
Width 1.65mm | ||
Height 1mm | ||
Standards/Approvals No | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Vishay MOSFET
Features and Benefits
Applications
Certifications
Related links
- Vishay Dual TrenchFET 2 Type N-Channel MOSFET 20 V Enhancement, 8-Pin SO-8
- Vishay Dual TrenchFET 2 Type P 4 A 8-Pin TSOP
- Vishay Dual TrenchFET 2 Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAIR 6 x 5F
- Vishay Dual TrenchFET 2 Type N-Channel MOSFET 20 V Enhancement, 8-Pin SC-70
- Vishay Dual TrenchFET 2 Type P 4 A 8-Pin PowerPAK 1212-8 Dual
- Vishay Dual TrenchFET 2 Type N-Channel MOSFET 70 V Enhancement, 8-Pin PowerPAIR 3 x 3S
- Vishay Dual TrenchFET 2 Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAIR 3 x 3S
- Vishay Dual TrenchFET 2 Type N-Channel MOSFET 30 V Enhancement, 8-Pin PowerPAIR 6 x 5F
