Vishay TN2404K N-Channel MOSFET, 200 mA, 240 V Enhancement, 3-Pin SOT-23 TN2404K-T1-E3
- RS Stock No.:
- 180-7444
- Mfr. Part No.:
- TN2404K-T1-E3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-7444
- Mfr. Part No.:
- TN2404K-T1-E3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 200mA | |
| Maximum Drain Source Voltage Vds | 240V | |
| Package Type | TO-236 | |
| Series | TN2404K | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 4Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 4.87nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 0.36W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.64mm | |
| Length | 3.04mm | |
| Standards/Approvals | No | |
| Height | 1.12mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 200mA | ||
Maximum Drain Source Voltage Vds 240V | ||
Package Type TO-236 | ||
Series TN2404K | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 4Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 4.87nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 0.36W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Width 2.64mm | ||
Length 3.04mm | ||
Standards/Approvals No | ||
Height 1.12mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Vishay MOSFET
The Vishay surface mount N-channel MOSFET is a new age product with a drain-source voltage of 240V and a maximum gate-source voltage of 20V. It has drain-source resistance of 4ohms at a gate-source voltage of 10V. It has a maximum power dissipation of 360mW and continuous drain current of 200mA. The minimum and a maximum driving voltage for this MOSFET is 2.5V and 10V respectively. The MOSFET has been optimized for lower switching and conduction losses. The MOSFET offers excellent efficiency along with a long and productive life without compromising performance or functionality.
Features and Benefits
• Easily driven without buffer
• Excellent thermal stability
• Full voltage operation
• Low error voltage
• Low input and output leakage
• Low offset voltage
• Low on resistance: 4ohms
• Low power/voltage driven
• Operating temperature ranges between -55°C and 150°C
• Secondary breakdown free: 260V
Applications
• High voltage drivers: relays, solenoids, lamps, hammers, displays, transistors, etc
• Motor control
• Power supply, converters
• Telephone mute switches, ringer circuits
Certifications
• AEC-Q101
• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007
• Rg tested
• UIS tested
Related links
- Vishay TN2404K Type N 200 mA 3-Pin SOT-23 TN2404K-T1-E3
- Vishay TN2404K/TN2404KL/BS107KL Type N-Channel MOSFET 240 V Enhancement, 3-Pin SOT-23
- Vishay TN2404K/TN2404KL/BS107KL Type N-Channel MOSFET 240 V Enhancement, 3-Pin SOT-23 TN2404K-T1-GE3
- DiodesZetex Type P-Channel MOSFET 240 V Enhancement, 3-Pin E-Line ZVP4424A
- DiodesZetex Type P-Channel MOSFET 240 V Enhancement, 3-Pin E-Line
- Infineon SIPMOS Type N-Channel MOSFET 240 V Enhancement, 3-Pin SOT-23 BSS131H6327XTSA1
- Infineon SIPMOS Type N-Channel MOSFET 240 V Enhancement, 3-Pin SOT-23
- Nexperia BSP89 Type N-Channel MOSFET 240 V Enhancement115
