Vishay TN2404K/TN2404KL/BS107KL N-Channel MOSFET, 300 mA, 240 V Enhancement, 3-Pin SOT-23 TN2404K-T1-GE3
- RS Stock No.:
- 919-4347
- Mfr. Part No.:
- TN2404K-T1-GE3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 919-4347
- Mfr. Part No.:
- TN2404K-T1-GE3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 300mA | |
| Maximum Drain Source Voltage Vds | 240V | |
| Package Type | SOT-23 | |
| Series | TN2404K/TN2404KL/BS107KL | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 6Ω | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 510mW | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 4.87nC | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.04mm | |
| Standards/Approvals | No | |
| Height | 1.02mm | |
| Width | 1.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 300mA | ||
Maximum Drain Source Voltage Vds 240V | ||
Package Type SOT-23 | ||
Series TN2404K/TN2404KL/BS107KL | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 6Ω | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 510mW | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 4.87nC | ||
Maximum Operating Temperature 150°C | ||
Length 3.04mm | ||
Standards/Approvals No | ||
Height 1.02mm | ||
Width 1.4mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
N-Channel MOSFET, 200V to 250V, Vishay Semiconductor
MOSFET Transistors, Vishay Semiconductor
Related links
- Vishay TN2404K/TN2404KL/BS107KL Type N-Channel MOSFET 240 V Enhancement, 3-Pin SOT-23 TN2404K-T1-GE3
- Vishay TN2404K Type N 200 mA 3-Pin SOT-23 TN2404K-T1-E3
- Vishay 2N7002K Type N-Channel TrenchFET Power MOSFET 60 V Enhancement, 3-Pin SOT-23
- Vishay 2N7002K Type N-Channel TrenchFET Power MOSFET 60 V Enhancement, 3-Pin SOT-23 2N7002K-T1-GE3
- Vishay Si2343CDS Type P-Channel MOSFET 30 V Enhancement, 3-Pin SOT-23
- Vishay TrenchFET Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- Vishay TrenchFET Type P-Channel MOSFET 20 V Enhancement, 3-Pin SOT-23
- Vishay TrenchFET Type N-Channel MOSFET 100 V Enhancement, 3-Pin SOT-23
