Vishay Dual SIA931DJ Type P-Channel MOSFET, -4.5 A, -30 V Enhancement, 6-Pin PowerPack SIA931DJ-T1-GE3

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
180-7340
Mfr. Part No.:
SIA931DJ-T1-GE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

-4.5A

Maximum Drain Source Voltage Vds

-30V

Package Type

PowerPack

Series

SIA931DJ

Mount Type

Surface

Pin Count

6

Maximum Drain Source Resistance Rds

0.1Ω

Channel Mode

Enhancement

Maximum Power Dissipation Pd

5W

Forward Voltage Vf

-1.2V

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

4.1nC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Transistor Configuration

Dual

Width

2.15mm

Standards/Approvals

No

Length

2.15mm

Height

800μm

Automotive Standard

No

COO (Country of Origin):
CN
The Vishay SIA931DJ is a dual P-channel MOSFET having drain to source(Vds) voltage of -30V.The gate to source voltage(VGS) is 20V. It is having Power PAK SC-70 package. It offers drain to source resistance (RDS.) 0.065ohms at 10VGS and 0.08ohms at 6VGS. Maximum drain current -4.5A.

Trench FET Gen III power MOSFET

Thermally enhanced Power PAK SC-70 package small footprint area low on resistance

100 % Rg tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy