Infineon OptiMOS 3 N-Channel MOSFET, 15.2 A, 200 V Enhancement, 8-Pin TDSON BSC900N20NS3GATMA1

This image is representative of the product range

Get a bulk buy discount

Add 25000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$5,980.00

(exc. GST)

$6,580.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 20000$1.196$5,980.00-
25000 +$1.076$5,380.0010%

*price indicative

RS Stock No.:
178-7500
Mfr. Part No.:
BSC900N20NS3GATMA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

15.2A

Maximum Drain Source Voltage Vds

200V

Series

OptiMOS 3

Package Type

TDSON

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

90mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

9nC

Maximum Power Dissipation Pd

62.5W

Maximum Gate Source Voltage Vgs

-20V, +20V

Forward Voltage Vf

1.2V

Maximum Operating Temperature

150°C

Width

5.35mm

Length

6.1mm

Height

1.1mm

Standards/Approvals

No

Automotive Standard

No

RoHS Status: Exempt

Infineon OptiMOS™3 Power MOSFETs, 100V and over


MOSFET Transistors, Infineon


Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy