Microchip LND150 N-Channel MOSFET, 30 mA, 500 V Depletion, 4-Pin TO-243 LND150N8-G
- RS Stock No.:
- 178-5275
- Mfr. Part No.:
- LND150N8-G
- Brand:
- Microchip
This image is representative of the product range
Add 10000 more to save 3%
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
$1,758.00
(exc. GST)
$1,934.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 16 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 2000 - 8000 | $0.879 | $1,758.00 | - |
| 10000 + | $0.85 | $1,700.00 | 3% |
*price indicative
- RS Stock No.:
- 178-5275
- Mfr. Part No.:
- LND150N8-G
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 30mA | |
| Maximum Drain Source Voltage Vds | 500V | |
| Package Type | TO-243 | |
| Series | LND150 | |
| Mount Type | Surface | |
| Pin Count | 4 | |
| Maximum Drain Source Resistance Rds | 1kΩ | |
| Channel Mode | Depletion | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1.6W | |
| Forward Voltage Vf | 900mV | |
| Maximum Gate Source Voltage Vgs | -20V, +20V | |
| Maximum Operating Temperature | 150°C | |
| Width | 2.6mm | |
| Length | 4.6mm | |
| Standards/Approvals | No | |
| Height | 1.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 30mA | ||
Maximum Drain Source Voltage Vds 500V | ||
Package Type TO-243 | ||
Series LND150 | ||
Mount Type Surface | ||
Pin Count 4 | ||
Maximum Drain Source Resistance Rds 1kΩ | ||
Channel Mode Depletion | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1.6W | ||
Forward Voltage Vf 900mV | ||
Maximum Gate Source Voltage Vgs -20V, +20V | ||
Maximum Operating Temperature 150°C | ||
Width 2.6mm | ||
Length 4.6mm | ||
Standards/Approvals No | ||
Height 1.6mm | ||
Automotive Standard No | ||
Supertex N-Channel Depletion Mode MOSFET Transistors
Features
Typical Applications
MOSFET Transistors, Microchip
Related links
- Microchip LND150 Type N-Channel MOSFET 500 V Depletion, 4-Pin TO-243 LND150N8-G
- Microchip LND150 Type N-Channel MOSFET 500 V Depletion, 3-Pin TO-92
- Microchip LND150 Type N-Channel MOSFET 500 V Depletion, 3-Pin TO-92 LND150N3-G
- Microchip LND150 Type N-Channel MOSFET 3-Pin SOT-23 LND150K1-G
- Microchip DN2540 Type N-Channel MOSFET 400 V Depletion, 3-Pin TO-243 DN2540N8-G
- Microchip TN2540 Type N-Channel MOSFET 400 V Enhancement, 3-Pin TO-243
- Microchip DN2450 N-Channel DMOS FET-Channel Single MOSFETs 500 V Depletion Mode, 3-Pin TO-252 (D-PAK-3)
- Microchip DN3145 N-Channel DMOS FET-Channel Single MOSFETs 500 V Depletion Mode, 3-Pin TO-252 (D-PAK-3)
